
ASEK730KLC-50AB-T | |
|---|---|
DigiKey Part Number | 620-ASEK730KLC-50AB-T-ND |
Manufacturer | |
Manufacturer Product Number | ASEK730KLC-50AB-T |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | ACS730 - Current Sensor Sensor Evaluation Board |
Category | Interface Analog |
Manufacturer Allegro MicroSystems | Sensitivity 40mV/A |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Embedded No |
Sensor Type Current Sensor | Contents Board(s) |
Sensing Range ±50A | Utilized IC / Part ACS730 |

