
ASEK723KMA-40AB-T-DK | |
|---|---|
DigiKey Part Number | 620-1938-ND |
Manufacturer | |
Manufacturer Product Number | ASEK723KMA-40AB-T-DK |
Description | EVAL BOARD FOR ACS723KMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ACS723KMA - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Allegro MicroSystems | Sensitivity 50mV/A |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part ACS723KMA |
Sensing Range 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,40000 € | 85,40 € |
| Unit Price without VAT: | 85,40000 € |
|---|---|
| Unit Price with VAT: | 101,62600 € |

