ACS722KMA - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK722KMA-10AB-T-DK

DigiKey Part Number
620-1933-ND
Manufacturer
Manufacturer Product Number
ASEK722KMA-10AB-T-DK
Description
EVAL BOARD FOR ACS722KMA
Customer Reference
Detailed Description
ACS722KMA - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Sensor Type
Current Sensor
Sensing Range
10A
Interface
Analog
Sensitivity
132mV/A
Voltage - Supply
3V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS722KMA
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,73000 €84,73 €
Manufacturers Standard Package
Unit Price without VAT:84,73000 €
Unit Price with VAT:100,82870 €