
ASEK720-T | |
|---|---|
DigiKey Part Number | 620-ASEK720-T-ND |
Manufacturer | |
Manufacturer Product Number | ASEK720-T |
Description | CURRENT AND ISOLATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ACS720 - Current Sensor Sensor Evaluation Board |
Category | Interface Analog |
Manufacturer Allegro MicroSystems | Voltage - Supply 5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part ACS720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,66000 € | 103,66 € |
| Unit Price without VAT: | 103,66000 € |
|---|---|
| Unit Price with VAT: | 123,35540 € |

