
ASEK718KMA-20AB-T-DK | |
|---|---|
DigiKey Part Number | 620-1932-ND |
Manufacturer | |
Manufacturer Product Number | ASEK718KMA-20AB-T-DK |
Description | EVAL BOARD FOR ACS718 |
Customer Reference | |
Detailed Description | ACS718 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | 20A | |
Interface | Analog | |
Sensitivity | 100mV/A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ACS718 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,80000 $ | 76,80 $ |
| Unit Price without VAT: | 76,80000 $ |
|---|---|
| Unit Price with VAT: | 91,39200 $ |

