
ASEK71240LLC-50U5 | |
|---|---|
DigiKey Part Number | 620-ASEK71240LLC-50U5-ND |
Manufacturer | |
Manufacturer Product Number | ASEK71240LLC-50U5 |
Description | CURRENT AND ISOLATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ACS71240 - Current Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ACS71240 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 € | 42,73 € |
| Unit Price without VAT: | 42,73000 € |
|---|---|
| Unit Price with VAT: | 50,84870 € |

