
ASEK71240LLC-45B5 | |
|---|---|
DigiKey Part Number | 620-ASEK71240LLC-45B5-ND |
Manufacturer | |
Manufacturer Product Number | ASEK71240LLC-45B5 |
Description | A71240 DEMO BOARD |
Customer Reference | |
Detailed Description | A71240 - Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | - | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | A71240 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,82000 € | 80,82 € |
| Unit Price without VAT: | 80,82000 € |
|---|---|
| Unit Price with VAT: | 96,17580 € |

