
ASEK71240EXB-010B3 | |
|---|---|
DigiKey Part Number | 620-ASEK71240EXB-010B3-ND |
Manufacturer | |
Manufacturer Product Number | ASEK71240EXB-010B3 |
Description | CURRENT AND ISOLATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ACS71240 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Allegro MicroSystems | Sensitivity 132mV/A |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Embedded No |
Sensor Type Current Sensor | Contents Board(s) |
Sensing Range ±10A | Utilized IC / Part ACS71240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 € | 51,72 € |
| Unit Price without VAT: | 51,72000 € |
|---|---|
| Unit Price with VAT: | 61,54680 € |

