
ASEK711KEX-15AB-T | |
|---|---|
DigiKey Part Number | 620-ASEK711KEX-15AB-T-ND |
Manufacturer | |
Manufacturer Product Number | ASEK711KEX-15AB-T |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ACS711 - Current Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±15.5A | |
Interface | Analog | |
Sensitivity | 90mV/A | |
Voltage - Supply | 3.5V ~ 16V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ACS711 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,27000 € | 43,27 € |
| Unit Price without VAT: | 43,27000 € |
|---|---|
| Unit Price with VAT: | 51,49130 € |

