ASEK711KEX-15AB-J-DK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Allegro MicroSystems
In Stock: 29
Unit Price: 43,43000 €
Datasheet
ACS711 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK711KEX-15AB-J-DK

DigiKey Part Number
620-1926-ND
Manufacturer
Manufacturer Product Number
ASEK711KEX-15AB-J-DK
Description
EVAL BOARD FOR ACS711
Customer Reference
Detailed Description
ACS711 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Current Sensor
Sensing Range
15.5A
Interface
Analog
Sensitivity
90mV/A
Voltage - Supply
3V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS711
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes