
ASEK71020KMAB-090B3-I2C | |
|---|---|
DigiKey Part Number | 620-2002-ND |
Manufacturer | |
Manufacturer Product Number | ASEK71020KMAB-090B3-I2C |
Description | EVAL BOARD FOR ACS71020 |
Customer Reference | |
Detailed Description | ACS71020 - Current Sensor Sensor Evaluation Board |
Category | Sensing Range 90A |
Manufacturer Allegro MicroSystems | Interface I2C, Serial |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part ACS71020 |
Sensor Type Current Sensor | Base Product Number |

