
ASEK37612-3.5MM-DK | |
|---|---|
DigiKey Part Number | 620-ASEK37612-3.5MM-DK-ND |
Manufacturer | |
Manufacturer Product Number | ASEK37612-3.5MM-DK |
Description | EVAULATION KIT FOR ACS37612 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ACS37612 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 3.3V or 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ACS37612 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,23000 € | 113,23 € |
| Unit Price without VAT: | 113,23000 € |
|---|---|
| Unit Price with VAT: | 134,74370 € |


