
ASEK37002LMC-BB | |
|---|---|
DigiKey Part Number | 620-ASEK37002LMC-BB-ND |
Manufacturer | |
Manufacturer Product Number | ASEK37002LMC-BB |
Description | CURRENT AND ISOLATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ACS37002 - Current Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±33.3A, ±40A, ±50A, ±66.7A | |
Interface | Analog | |
Sensitivity | 30mV/A, 40mV/A, 50mV/A, 60mV/A | |
Voltage - Supply | 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ACS37002 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,79000 € | 85,79 € |
| Unit Price without VAT: | 85,79000 € |
|---|---|
| Unit Price with VAT: | 102,09010 € |

