
ASEK37002LMC-050B5 | |
|---|---|
DigiKey Part Number | 620-ASEK37002LMC-050B5-ND |
Manufacturer | |
Manufacturer Product Number | ASEK37002LMC-050B5 |
Description | CURRENT AND ISOLATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ACS37002 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Allegro MicroSystems | Sensitivity 30mV/A, 40mV/A, 50mV/A, 60mV/A |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Embedded No |
Sensor Type Current Sensor | Contents Board(s) |
Sensing Range ±33.3A, ±40A, ±50A, ±66.7A | Utilized IC / Part ACS37002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,66000 € | 103,66 € |
| Unit Price without VAT: | 103,66000 € |
|---|---|
| Unit Price with VAT: | 123,35540 € |

