
ASEK31316-KIT-T | |
|---|---|
DigiKey Part Number | 620-ASEK31316-KIT-T-ND |
Manufacturer | |
Manufacturer Product Number | ASEK31316-KIT-T |
Description | MAGNETIC POSITION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | A31316 - Hall Effect Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | A31316 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,09000 € | 836,09 € |
| Unit Price without VAT: | 836,09000 € |
|---|---|
| Unit Price with VAT: | 994,94710 € |

