
ASEK31300EEJA-JOY-DK | |
|---|---|
DigiKey Part Number | 620-1917-ND |
Manufacturer | |
Manufacturer Product Number | ASEK31300EEJA-JOY-DK |
Description | EVAL BOARD FOR ALS31300 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ALS31300 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 0.25LSB/g |
Manufacturer Allegro MicroSystems | Voltage - Supply 2.65V ~ 3.5V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part ALS31300 |
Sensor Type Hall Effect | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,35000 € | 101,35 € |
| Unit Price without VAT: | 101,35000 € |
|---|---|
| Unit Price with VAT: | 120,60650 € |

