
ASEK31300EEJA-BB | |
|---|---|
DigiKey Part Number | 620-ASEK31300EEJA-BB-ND |
Manufacturer | |
Manufacturer Product Number | ASEK31300EEJA-BB |
Description | MAGNETIC POSITION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALS31300 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Allegro MicroSystems | Voltage - Supply 2.65V ~ 3.5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Hall Effect | Utilized IC / Part ALS31300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,66000 € | 103,66 € |
| Unit Price without VAT: | 103,66000 € |
|---|---|
| Unit Price with VAT: | 123,35540 € |

