
ASEK1365-T-DK | |
|---|---|
DigiKey Part Number | 620-1908-ND |
Manufacturer | |
Manufacturer Product Number | ASEK1365-T-DK |
Description | EVAL BOARD FOR A1365 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A1365 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 14mV/g |
Manufacturer Allegro MicroSystems | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part A1365 |
Sensor Type Hall Effect | Base Product Number |
Interface Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,73000 € | 84,73 € |
| Unit Price without VAT: | 84,73000 € |
|---|---|
| Unit Price with VAT: | 100,82870 € |

