
ASEK-37600-EVB | |
|---|---|
DigiKey Part Number | 620-ASEK-37600-EVB-ND |
Manufacturer | |
Manufacturer Product Number | ASEK-37600-EVB |
Description | CURRENT AND ISOLATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ACS37600 - Current Sensor Sensor Evaluation Board |
Category | Interface Analog |
Manufacturer Allegro MicroSystems | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part ACS37600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,60000 € | 124,60 € |
| Unit Price without VAT: | 124,60000 € |
|---|---|
| Unit Price with VAT: | 148,27400 € |

