
ASEK-1339-33001-51-SUBKIT | |
|---|---|
DigiKey Part Number | ASEK-1339-33001-51-SUBKIT-ND |
Manufacturer | |
Manufacturer Product Number | ASEK-1339-33001-51-SUBKIT |
Description | EVAL BOARD FOR A1339 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A1339 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | 360° | |
Interface | Digital, SPI | |
Sensitivity | - | |
Voltage - Supply | 4V ~ 16.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | A1339 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,10000 € | 839,10 € |
| Unit Price without VAT: | 839,10000 € |
|---|---|
| Unit Price with VAT: | 998,52900 € |

