MFR Recommended

ARG81801KESJSR | |
|---|---|
DigiKey Part Number | ARG81801KESJSRTR-ND - Tape & Reel (TR) ARG81801KESJSRCT-ND - Cut Tape (CT) ARG81801KESJSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARG81801KESJSR |
Description | IC REG BUCK ADJ 3A 24QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


