
APS13290KLHALT | |
|---|---|
DigiKey Part Number | 620-1980-2-ND - Tape & Reel (TR) 620-1980-1-ND - Cut Tape (CT) 620-1980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS13290KLHALT |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.8V ~ 24V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,54400 € | 2,72 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,48080 € | 12,02 € |
| 50 | 0,45780 € | 22,89 € |
| 100 | 0,43670 € | 43,67 € |
| 500 | 0,39428 € | 197,14 € |
| 1.000 | 0,37853 € | 378,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35621 € | 1.068,63 € |
| 6.000 | 0,34363 € | 2.061,78 € |
| 9.000 | 0,33677 € | 3.030,93 € |
| 15.000 | 0,32860 € | 4.929,00 € |
| 21.000 | 0,32350 € | 6.793,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

