
APS12800LLHALX-0H1A | |
|---|---|
DigiKey Part Number | 620-APS12800LLHALX-0H1A-ND |
Manufacturer | |
Manufacturer Product Number | APS12800LLHALX-0H1A |
Description | 2-WIRE HALL-EFFECT LATCH WITH BA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Current - Supply (Max) 17mA |
Mfr | Output Type Open Collector |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 8mT Trip, -8mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 150°C | Package / Case SOT-23W |
Voltage - Supply 3V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,51987 € | 15.596,10 € |
| Unit Price without VAT: | 0,51987 € |
|---|---|
| Unit Price with VAT: | 0,61865 € |

