
APS12626LLHALX-CAP | |
|---|---|
DigiKey Part Number | APS12626LLHALX-CAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APS12626LLHALX-CAP |
Description | MAGNETIC SWITCH LATCH SOT23W-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W-5 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 4.5mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 4.4mT Trip, -4.4mT Release | Supplier Device Package SOT-23W-5 |
Test Condition -40°C ~ 150°C | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply 2.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,49501 € | 14.850,30 € |
| Unit Price without VAT: | 0,49501 € |
|---|---|
| Unit Price with VAT: | 0,58906 € |

