Digital Switch Latch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS12625LLHALX-AF

DigiKey Part Number
620-APS12625LLHALX-AFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APS12625LLHALX-AF
Description
MAGNETIC SWITCH LATCH SOT23W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
45mA
Mfr
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Features
Temperature Compensated
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Function
Latch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
4.4mT Trip, -4.4mT Release
Supplier Device Package
SOT-23W
Test Condition
-40°C ~ 150°C
Package / Case
SOT-23W
Voltage - Supply
2.8V ~ 5.5V
Base Product Number
Current - Supply (Max)
4.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,46559 €13.967,70 €
Manufacturers Standard Package
Unit Price without VAT:0,46559 €
Unit Price with VAT:0,55405 €