Digital Switch Latch Open Drain Hall Effect SOT-23W-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS12625LLHALT-CAP

DigiKey Part Number
APS12625LLHALT-CAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APS12625LLHALT-CAP
Description
MAGNETIC SWITCH LATCH SOT23W-5
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
4.4mT Trip, -4.4mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.8V ~ 5.5V
Current - Supply (Max)
4.5mA
Current - Output (Max)
-
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W-5
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types