
APS12625LLHALT-BAP | |
|---|---|
DigiKey Part Number | 620-1967-2-ND - Tape & Reel (TR) 620-1967-1-ND - Cut Tape (CT) 620-1967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS12625LLHALT-BAP |
Description | MAGNETIC SWITCH LATCH SOT23W-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.4mT Trip, -4.4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W-5 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,76800 € | 3,84 € |
| 10 | 0,72900 € | 7,29 € |
| 25 | 0,68280 € | 17,07 € |
| 50 | 0,65140 € | 32,57 € |
| 100 | 0,62250 € | 62,25 € |
| 500 | 0,56438 € | 282,19 € |
| 1.000 | 0,54280 € | 542,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51221 € | 1.536,63 € |
| 6.000 | 0,49497 € | 2.969,82 € |
| 9.000 | 0,48556 € | 4.370,04 € |
| 15.000 | 0,47436 € | 7.115,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

