
APS12450LLHALX-3SLA | |
|---|---|
DigiKey Part Number | 620-APS12450LLHALX-3SLATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APS12450LLHALX-3SLA |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Current - Output (Max) 12mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 18mT Trip, -18mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 150°C | Package / Case SOT-23W |
Voltage - Supply 3V ~ 30V | Base Product Number |
Current - Supply (Max) 4.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,47681 € | 14.304,30 € |
| Unit Price without VAT: | 0,47681 € |
|---|---|
| Unit Price with VAT: | 0,56740 € |

