
APS12450LLHALT-0SLA | |
|---|---|
DigiKey Part Number | 620-2033-2-ND - Tape & Reel (TR) 620-2033-1-ND - Cut Tape (CT) 620-2033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS12450LLHALT-0SLA |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Current - Output (Max) 12mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 4mT Trip, -4mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 150°C | Package / Case SOT-23W |
Voltage - Supply 3V ~ 30V | Base Product Number |
Current - Supply (Max) 4.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,90400 € | 4,52 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,80560 € | 20,14 € |
| 50 | 0,76900 € | 38,45 € |
| 100 | 0,73550 € | 73,55 € |
| 500 | 0,66832 € | 334,16 € |
| 1.000 | 0,64332 € | 643,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60791 € | 1.823,73 € |
| 6.000 | 0,58794 € | 3.527,64 € |
| 9.000 | 0,57704 € | 5.193,36 € |
| 15.000 | 0,56407 € | 8.461,05 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

