
APS12400LLHALX-1H2A | |
|---|---|
DigiKey Part Number | APS12400LLHALX-1H2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APS12400LLHALX-1H2A |
Description | MAG SWITCH LATCH/BIPLR SOT23W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Current - Supply (Max) 17mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Function Latch, Bipolar Switch | Qualification AEC-Q100 |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23W |
Sensing Range 4mT Trip, -4mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 150°C | Base Product Number |
Voltage - Supply 3V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,45194 € | 13.558,20 € |
| Unit Price without VAT: | 0,45194 € |
|---|---|
| Unit Price with VAT: | 0,53781 € |

