Image for APS12235LLHALX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS12235LLHALX

DigiKey Part Number
APS12235LLHALX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APS12235LLHALX
Description
MAGNETIC SWITCH LATCH SOT23W
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
18mT Trip, -18mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.8V ~ 5.5V
Current - Supply (Max)
4mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types