Digital Switch Latch Analog Voltage Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS12215LLHALU

DigiKey Part Number
620-1854-ND
Manufacturer
Manufacturer Product Number
APS12215LLHALU
Description
LOW VOLT CHOPPER STABILIZED PREC
Customer Reference
Detailed Description
Digital Switch Latch Analog Voltage Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
4mA
Mfr
Current - Output (Max)
60mA
Packaging
Bulk
Output Type
Analog Voltage
Part Status
Discontinued at DigiKey
Features
Amplified Output
Function
Latch
Operating Temperature
-40°C ~ 150°C (TA)
Technology
Grade
Automotive
Polarization
North Pole, South Pole
Qualification
AEC-Q100
Sensing Range
-9mT Trip, 9mT Release
Mounting Type
Surface Mount
Test Condition
-40°C ~ 150°C
Supplier Device Package
SOT-23W
Voltage - Supply
2.8V ~ 5.5V
Package / Case
SOT-23W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types