
APS12205LLHALT | |
|---|---|
DigiKey Part Number | 620-2017-2-ND - Tape & Reel (TR) 620-2017-1-ND - Cut Tape (CT) 620-2017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS12205LLHALT |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 4mT Trip, -4mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 150°C | Package / Case SOT-23W |
Voltage - Supply 2.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35640 € | 8,91 € |
| 100 | 0,31100 € | 31,10 € |
| 250 | 0,28948 € | 72,37 € |
| 500 | 0,27648 € | 138,24 € |
| 1.000 | 0,26581 € | 265,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25262 € | 757,86 € |
| 6.000 | 0,24617 € | 1.477,02 € |
| 9.000 | 0,24293 € | 2.186,37 € |
| 15.000 | 0,23935 € | 3.590,25 € |
| 21.000 | 0,23725 € | 4.982,25 € |
| 30.000 | 0,23524 € | 7.057,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

