New Product
Digital Switch Latch, Unipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS12203KMDALX-2SL0

DigiKey Part Number
620-APS12203KMDALX-2SL0TR-ND - Tape & Reel (TR)
620-APS12203KMDALX-2SL0CT-ND - Cut Tape (CT)
620-APS12203KMDALX-2SL0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS12203KMDALX-2SL0
Description
LATCH, OP2 22G, UNI S, BOP L
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch, Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
3.5mT Trip, -3.5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 26V
Current - Supply (Max)
3mA
Current - Output (Max)
30mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
50,29800 €1,49 €
100,28100 €2,81 €
250,26160 €6,54 €
500,24840 €12,42 €
1000,23610 €23,61 €
5000,21162 €105,81 €
1.0000,20252 €202,52 €
5.0000,18425 €921,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,17745 €1.774,50 €
20.0000,17121 €3.424,20 €
30.0000,16781 €5.034,30 €
50.0000,16376 €8.188,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €