
APS12170LUAATN | |
|---|---|
DigiKey Part Number | 620-APS12170LUAATNTR-ND - Tape & Reel (TR) 620-APS12170LUAATNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APS12170LUAATN |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 7.5mA |
Mfr | Output Type Open Collector |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Programmable Hysteresis |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Through Hole |
Sensing Range 17.5mT Trip, -17.5mT Release | Supplier Device Package 3-SIP |
Test Condition -40°C ~ 150°C | Package / Case 3-SSIP |
Voltage - Supply 3.8V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,93400 € | 4,67 € |
| 10 | 0,88800 € | 8,88 € |
| 25 | 0,83280 € | 20,82 € |
| 50 | 0,79540 € | 39,77 € |
| 100 | 0,76090 € | 76,09 € |
| 500 | 0,69164 € | 345,82 € |
| 1.000 | 0,66587 € | 665,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62062 € | 2.482,48 € |
| 8.000 | 0,60078 € | 4.806,24 € |
| 12.000 | 0,58994 € | 7.079,28 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

