
APS12170LLHALX | |
|---|---|
DigiKey Part Number | 620-APS12170LLHALXTR-ND - Tape & Reel (TR) 620-APS12170LLHALXCT-ND - Cut Tape (CT) 620-APS12170LLHALXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS12170LLHALX |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Current - Supply (Max) 7.5mA |
Mfr | Output Type Open Collector |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Programmable Hysteresis |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 17.5mT Trip, -17.5mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 150°C | Package / Case SOT-23W |
Voltage - Supply 3.8V ~ 13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,79600 € | 3,98 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,70680 € | 17,67 € |
| 50 | 0,67460 € | 33,73 € |
| 100 | 0,64480 € | 64,48 € |
| 500 | 0,58484 € | 292,42 € |
| 1.000 | 0,56258 € | 562,58 € |
| 5.000 | 0,51779 € | 2.588,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,50111 € | 5.011,10 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

