
APS12170LLHALT | |
|---|---|
DigiKey Part Number | 620-APS12170LLHALTTR-ND - Tape & Reel (TR) 620-APS12170LLHALTCT-ND - Cut Tape (CT) 620-APS12170LLHALTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS12170LLHALT |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 17.5mT Trip, -17.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 13V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | Programmable Hysteresis | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,65000 € | 3,25 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,57680 € | 14,42 € |
| 50 | 0,54960 € | 27,48 € |
| 100 | 0,52480 € | 52,48 € |
| 500 | 0,47486 € | 237,43 € |
| 1.000 | 0,45631 € | 456,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43003 € | 1.290,09 € |
| 6.000 | 0,41522 € | 2.491,32 € |
| 9.000 | 0,40713 € | 3.664,17 € |
| 15.000 | 0,39751 € | 5.962,65 € |
| 21.000 | 0,39150 € | 8.221,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

