
APS11900LUAA | |
|---|---|
DigiKey Part Number | APS11900LUAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APS11900LUAA |
Description | MAGNETIC SWITCH PROG 3SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Programmable Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Programmable | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 10mT Trip, 4.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4.4V ~ 24V | |
Current - Supply (Max) | 6.9mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,44172 € | 3.533,76 € |
| Unit Price without VAT: | 0,44172 € |
|---|---|
| Unit Price with VAT: | 0,52565 € |

