Digital Switch Programmable Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS11900LLHALT

DigiKey Part Number
620-APS11900LLHALTTR-ND - Tape & Reel (TR)
620-APS11900LLHALTCT-ND - Cut Tape (CT)
620-APS11900LLHALTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS11900LLHALT
Description
MAGNETIC SWITCH PROG SOT23W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Programmable Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Programmable
Technology
Polarization
North Pole, South Pole
Sensing Range
10mT Trip, 4.5mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
6.9mA
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.134
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
50,61600 €3,08 €
100,58500 €5,85 €
250,54680 €13,67 €
500,52100 €26,05 €
1000,49730 €49,73 €
5000,44964 €224,82 €
1.0000,43196 €431,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40691 €1.220,73 €
6.0000,39279 €2.356,74 €
9.0000,38509 €3.465,81 €
15.0000,37591 €5.638,65 €
21.0000,37018 €7.773,78 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €