
APS11800LLHALT-0SL1A | |
|---|---|
DigiKey Part Number | 620-APS11800LLHALT-0SL1A-ND |
Manufacturer | |
Manufacturer Product Number | APS11800LLHALT-0SL1A |
Description | 2-WIRE HALL-EFFECT SWITCH WITH B |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 110mT Trip, 45mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 30V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,77400 € | 3,87 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,68800 € | 17,20 € |
| 50 | 0,65620 € | 32,81 € |
| 100 | 0,62720 € | 62,72 € |
| 500 | 0,56876 € | 284,38 € |
| 3.000 | 0,51623 € | 1.548,69 € |
| 6.000 | 0,49887 € | 2.993,22 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

