
APS11760LLHALT-0SL1 | |
|---|---|
DigiKey Part Number | 620-APS11760LLHALT-0SL1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APS11760LLHALT-0SL1 |
Description | ASIL-A 24V MICROPOWER VERTICAL H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Latch, Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7mT Trip, 0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.3V ~ 24V | |
Current - Supply (Max) | 33µA (Typ) | |
Current - Output (Max) | 40mA | |
Output Type | Open Drain | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,34011 € | 6.121,98 € |
| Unit Price without VAT: | 0,34011 € |
|---|---|
| Unit Price with VAT: | 0,40473 € |

