APS11753KMADLX-1PL5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS11753KMDALX-3PL5

DigiKey Part Number
620-APS11753KMDALX-3PL5TR-ND - Tape & Reel (TR)
620-APS11753KMDALX-3PL5CT-ND - Cut Tape (CT)
620-APS11753KMDALX-3PL5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS11753KMDALX-3PL5
Description
SEN HALL EFFT PUSH-PULL SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Push-Pull
Sensing Range
2mT ~ 3mT
Voltage - Supply
2.2V ~ 5.5V
Current - Supply (Max)
3.5mA
Current - Output (Max)
5mA
Resolution
-
Bandwidth
250kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
-
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
50,24200 €1,21 €
100,22900 €2,29 €
250,21280 €5,32 €
500,20180 €10,09 €
1000,19160 €19,16 €
5000,17136 €85,68 €
1.0000,16385 €163,85 €
5.0000,14877 €743,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,14317 €1.431,70 €
20.0000,13803 €2.760,60 €
30.0000,13522 €4.056,60 €
50.0000,13188 €6.594,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €