
APS11753KMDALX-3PL5 | |
|---|---|
DigiKey Part Number | 620-APS11753KMDALX-3PL5TR-ND - Tape & Reel (TR) 620-APS11753KMDALX-3PL5CT-ND - Cut Tape (CT) 620-APS11753KMDALX-3PL5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11753KMDALX-3PL5 |
Description | SEN HALL EFFT PUSH-PULL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Push-Pull | |
Sensing Range | 2mT ~ 3mT | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Supply (Max) | 3.5mA | |
Current - Output (Max) | 5mA | |
Resolution | - | |
Bandwidth | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,25000 € | 1,25 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,22000 € | 5,50 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,19790 € | 19,79 € |
| 500 | 0,17706 € | 88,53 € |
| 1.000 | 0,16930 € | 169,30 € |
| 5.000 | 0,15372 € | 768,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14792 € | 1.479,20 € |
| 20.000 | 0,14261 € | 2.852,20 € |
| 30.000 | 0,13971 € | 4.191,30 € |
| 50.000 | 0,13627 € | 6.813,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

