
APS11753KMDALX-3PL1 | |
|---|---|
DigiKey Part Number | 620-APS11753KMDALX-3PL1TR-ND - Tape & Reel (TR) 620-APS11753KMDALX-3PL1CT-ND - Cut Tape (CT) 620-APS11753KMDALX-3PL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11753KMDALX-3PL1 |
Description | LOW VOLTAGE MICROPOWER SWITCH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Push-Pull | |
Sensing Range | 2mT ~ 3mT | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Supply (Max) | 3.5mA | |
Current - Output (Max) | 5mA | |
Resolution | - | |
Bandwidth | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,24200 € | 1,21 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,21280 € | 5,32 € |
| 50 | 0,20180 € | 10,09 € |
| 100 | 0,19160 € | 19,16 € |
| 500 | 0,17136 € | 85,68 € |
| 1.000 | 0,16385 € | 163,85 € |
| 5.000 | 0,14877 € | 743,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14317 € | 1.431,70 € |
| 20.000 | 0,13803 € | 2.760,60 € |
| 30.000 | 0,13522 € | 4.056,60 € |
| 50.000 | 0,13188 € | 6.594,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |







