
APS11500LLHALX-0SH1D | |
|---|---|
DigiKey Part Number | APS11500LLHALX-0SH1D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APS11500LLHALX-0SH1D |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Current - Supply (Max) 17mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Function Unipolar Switch | Qualification AEC-Q100 |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range 10mT Trip, 4.6mT Release | Package / Case SOT-23W |
Test Condition 25°C | Base Product Number |
Voltage - Supply 3V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,38087 € | 11.426,10 € |
| Unit Price without VAT: | 0,38087 € |
|---|---|
| Unit Price with VAT: | 0,45324 € |

