
APS11202LLHALT | |
|---|---|
DigiKey Part Number | 620-APS11202LLHALTTR-ND - Tape & Reel (TR) 620-APS11202LLHALTCT-ND - Cut Tape (CT) 620-APS11202LLHALTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11202LLHALT |
Description | MAGNETIC SWITCH LATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 24V |
Mfr | Current - Supply (Max) 3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 25mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23W |
Sensing Range 7.5mT Trip, 0.5mT Release | Package / Case SOT-23W |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,34400 € | 1,72 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,28740 € | 14,37 € |
| 100 | 0,27350 € | 27,35 € |
| 500 | 0,24550 € | 122,75 € |
| 1.000 | 0,23512 € | 235,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22044 € | 661,32 € |
| 6.000 | 0,21218 € | 1.273,08 € |
| 9.000 | 0,20766 € | 1.868,94 € |
| 15.000 | 0,20230 € | 3.034,50 € |
| 21.000 | 0,19894 € | 4.177,74 € |
| 30.000 | 0,19554 € | 5.866,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

