Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS11202LLHALT

DigiKey Part Number
620-APS11202LLHALTTR-ND - Tape & Reel (TR)
620-APS11202LLHALTCT-ND - Cut Tape (CT)
620-APS11202LLHALTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS11202LLHALT
Description
MAGNETIC SWITCH LATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 24V
Mfr
Current - Supply (Max)
3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
25mA
Part Status
Active
Output Type
Open Drain
Function
Unipolar Switch
Operating Temperature
-40°C ~ 150°C
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
SOT-23W
Sensing Range
7.5mT Trip, 0.5mT Release
Package / Case
SOT-23W
Test Condition
25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.043
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
50,34200 €1,71 €
100,32200 €3,22 €
250,30000 €7,50 €
500,28500 €14,25 €
1000,27130 €27,13 €
5000,24354 €121,77 €
1.0000,23326 €233,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21869 €656,07 €
6.0000,21049 €1.262,94 €
9.0000,20601 €1.854,09 €
15.0000,20069 €3.010,35 €
21.0000,19736 €4.144,56 €
30.0000,19399 €5.819,70 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €