Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS11200LLHALT

DigiKey Part Number
620-APS11200LLHALTTR-ND - Tape & Reel (TR)
620-APS11200LLHALTCT-ND - Cut Tape (CT)
620-APS11200LLHALTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS11200LLHALT
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
3mA
Mfr
Current - Output (Max)
60mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Function
Unipolar Switch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
±5mT Trip, ±0.5mT Release
Supplier Device Package
SOT-23W
Test Condition
-40°C ~ 150°C
Package / Case
SOT-23W
Voltage - Supply
2.8V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.331
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
50,82400 €4,12 €
100,78300 €7,83 €
250,73320 €18,33 €
500,69980 €34,99 €
1000,66900 €66,90 €
5000,60722 €303,61 €
1.0000,58424 €584,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,55168 €1.655,04 €
6.0000,53332 €3.199,92 €
9.0000,52330 €4.709,70 €
15.0000,51137 €7.670,55 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €