
APS11060LUAA-0SL | |
|---|---|
DigiKey Part Number | 620-APS11060LUAA-0SLTR-ND - Tape & Reel (TR) 620-APS11060LUAA-0SLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APS11060LUAA-0SL |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | ±7mT Trip, ±0.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.3V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 40mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,64000 € | 3,20 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,56800 € | 14,20 € |
| 50 | 0,54120 € | 27,06 € |
| 100 | 0,51670 € | 51,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46746 € | 233,73 € |
| 1.000 | 0,44916 € | 449,16 € |
| 1.500 | 0,43917 € | 658,75 € |
| 2.500 | 0,42730 € | 1.068,25 € |
| 3.500 | 0,41988 € | 1.469,58 € |
| 5.000 | 0,41235 € | 2.061,75 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

