
APS11060LLHALX-2SL | |
|---|---|
DigiKey Part Number | APS11060LLHALX-2SL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APS11060LLHALX-2SL |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Current - Supply (Max) 5mA |
Mfr | Current - Output (Max) 40mA |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range ±7mT Trip, ±0.5mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 150°C | Package / Case SOT-23W |
Voltage - Supply 3.3V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,40226 € | 12.067,80 € |
| Unit Price without VAT: | 0,40226 € |
|---|---|
| Unit Price with VAT: | 0,47869 € |

